Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W2212NCopy
Manufacturer Standard Lead Time24 weeks
Order Code3911105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1,165.930 (CNY1,317.5009) |
| 100+ | CNY1,127.570 (CNY1,274.1541) |
Price for:Each
Minimum: 50
Multiple: 50
CNY58,296.50 (CNY65,875.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W2212NCopy
Manufacturer Standard Lead Time24 weeks
Order Code3911105
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Insert Arrangement22-12
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Connector Body Material
Aluminum Body
Contact Plating
Gold
Service Class
Fluid Resistant
Insert Arrangement
22-12
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085114
