Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W1624NCopy
Order Code3908983
Product RangeM83723 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY942.180 (CNY1,064.6634) |
| 5+ | CNY871.560 (CNY984.8628) |
| 10+ | CNY800.940 (CNY905.0622) |
| 25+ | CNY775.460 (CNY876.2698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY942.18 (CNY1,064.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W1624NCopy
Order Code3908983
Product RangeM83723 Series
Technical Datasheet
Product RangeM83723 Series
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
M83723 Series
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
