Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W14156Copy
Manufacturer Standard Lead Time25 weeks
Order Code3911104
Product RangeM83723 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.470 (CNY985.8911) |
| 5+ | CNY807.040 (CNY911.9552) |
| 10+ | CNY741.610 (CNY838.0193) |
| 25+ | CNY695.220 (CNY785.5986) |
| 50+ | CNY662.090 (CNY748.1617) |
| 100+ | CNY630.540 (CNY712.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY872.47 (CNY985.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W14156Copy
Manufacturer Standard Lead Time25 weeks
Order Code3911104
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement14-15
Contact PlatingGold
Insert Rotation6
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
M83723 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
14-15
Insert Rotation
6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043001
