Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W1412NCopy
Order Code3911103
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY679.210 (CNY767.5073) |
| 100+ | CNY660.350 (CNY746.1955) |
| 250+ | CNY642.380 (CNY725.8894) |
Price for:Each
Minimum: 50
Multiple: 50
CNY33,960.50 (CNY38,375.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75W1412NCopy
Order Code3911103
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Coupling StyleBayonet
Insert Arrangement14-12
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
No. of Contacts
12Contacts
Insert Arrangement
14-12
Contact Material
Copper Alloy
Service Class
Fluid Resistant
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052237
