Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75R1624NCopy
Manufacturer Standard Lead Time19 weeks
Order Code3908979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY848.700 (CNY959.031) |
| 100+ | CNY825.090 (CNY932.3517) |
| 250+ | CNY803.640 (CNY908.1132) |
Price for:Each
Minimum: 50
Multiple: 50
CNY42,435.00 (CNY47,951.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/75R1624NCopy
Manufacturer Standard Lead Time19 weeks
Order Code3908979
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts24Contacts
Coupling StyleBayonet
Insert Arrangement16-24
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Plating
Gold
No. of Contacts
24Contacts
Insert Arrangement
16-24
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051094
