Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/71G22327Copy
Manufacturer Standard Lead Time24 weeks
Order Code4047373
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.730 (CNY1,014.4349) |
| 5+ | CNY857.710 (CNY969.2123) |
| 10+ | CNY817.690 (CNY923.9897) |
| 25+ | CNY801.340 (CNY905.5142) |
| 50+ | CNY784.990 (CNY887.0387) |
| 100+ | CNY768.630 (CNY868.5519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY897.73 (CNY1,014.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/71G22327Copy
Manufacturer Standard Lead Time24 weeks
Order Code4047373
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Insert Rotation7
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Coupling Style
Bayonet
Connector Body Plating
Passivated
Service Class
Fluid Resistant
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Stainless Steel Body
Insert Rotation
7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116083
