Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/87-476Copy
Order Code4543971
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.450 (CNY760.9985) |
| 5+ | CNY669.150 (CNY756.1395) |
| 10+ | CNY664.850 (CNY751.2805) |
| 25+ | CNY652.320 (CNY737.1216) |
| 50+ | CNY639.790 (CNY722.9627) |
| 100+ | CNY627.260 (CNY708.8038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.45 (CNY761.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/87-476Copy
Order Code4543971
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol's MIL-DTL-38999 Series I/II JT/LJT Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialChromel
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol's MIL-DTL-38999 Series I/II JT/LJT Circular Connectors
Contact Material
Chromel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
