Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-361Copy
Order Code4180749
Product RangeMIL-DTL-38999 Series II
Your Part Number
2,700 In Stock
Need more?
2,700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.790 (CNY6.5427) |
| 250+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.970 (CNY5.6161) |
| 2500+ | CNY4.670 (CNY5.2771) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.60 (CNY76.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-361Copy
Order Code4180749
Product RangeMIL-DTL-38999 Series II
Technical Datasheet
Product RangeMIL-DTL-38999 Series II
Contact GenderPin
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
MIL-DTL-38999 Series II
Wire Size AWG Max
22AWG
Contact Material
Copper Alloy
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
