Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-358Copy
Order Code4180754
Your Part Number
4,680 In Stock
Need more?
4,680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.030 (CNY35.0639) |
| 10+ | CNY26.540 (CNY29.9902) |
| 100+ | CNY22.730 (CNY25.6849) |
| 250+ | CNY21.380 (CNY24.1594) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY19.500 (CNY22.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.03 (CNY35.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-358Copy
Order Code4180754
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMIL-DTL-38999 Series Circular Connectors
Contact MaterialCopper Alloy
Technical Specifications
Contact Gender
Socket
For Use With
MIL-DTL-38999 Series Circular Connectors
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000375
