Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336565
Product RangeMIL-C-39029 Series
Your Part Number
892 In Stock
Need more?
380 Delivery in 3-4 Business Days(SG stock)
512 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.030 (CNY123.2039) |
| 10+ | CNY101.800 (CNY115.034) |
| 25+ | CNY99.820 (CNY112.7966) |
| 100+ | CNY97.920 (CNY110.6496) |
| 250+ | CNY96.020 (CNY108.5026) |
| 500+ | CNY94.120 (CNY106.3556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.03 (CNY123.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336565
Product RangeMIL-C-39029 Series
Technical Datasheet
Product RangeMIL-C-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithMIL-DTL-5015 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-C-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
MIL-DTL-5015 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005752
