Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-219Copy
Manufacturer Standard Lead Time20 weeks
Order Code4545036
Your Part Number
4,617 In Stock
Need more?
4,617 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY13.620 (CNY15.3906) |
| 250+ | CNY12.700 (CNY14.351) |
| 500+ | CNY11.640 (CNY13.1532) |
| 1000+ | CNY10.730 (CNY12.1249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-219Copy
Manufacturer Standard Lead Time20 weeks
Order Code4545036
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Amphenol /Matrix MS/Standard MIL-DTL-5015 Cylindrical Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002217
