Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-217Copy
Manufacturer Standard Lead Time3 weeks
Order Code1532120
Product RangeRear Release Series
Your Part Number
1,407 In Stock
Need more?
1,407 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.020 (CNY26.0126) |
| 10+ | CNY19.670 (CNY22.2271) |
| 100+ | CNY16.840 (CNY19.0292) |
| 250+ | CNY15.830 (CNY17.8879) |
| 500+ | CNY15.120 (CNY17.0856) |
| 1000+ | CNY14.440 (CNY16.3172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.02 (CNY26.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/30-217Copy
Manufacturer Standard Lead Time3 weeks
Order Code1532120
Product RangeRear Release Series
Technical Datasheet
Product RangeRear Release Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMilitary Series Circular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Rear Release Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Military Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
