Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,571.590 (CNY7,425.8967) |
| 5+ | CNY6,447.480 (CNY7,285.6524) |
| 10+ | CNY6,323.370 (CNY7,145.4081) |
| 25+ | CNY6,199.260 (CNY7,005.1638) |
| 50+ | CNY6,075.140 (CNY6,864.9082) |
| 100+ | CNY5,951.030 (CNY6,724.6639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,571.59 (CNY7,425.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF37-57PCopy
Order Code3889354
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Insert Arrangement37-57
Contact Material-
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
37-57
Contact Plating
-
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
