Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,246.640 (CNY4,798.7032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,246.64 (CNY4,798.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF37-56RCopy
Order Code3889353
Technical Datasheet
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement37-56
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Service ClassGeneral Duty
Technical Specifications
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
37-56
Contact Material
-
Service Class
General Duty
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768
