Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF37-56PCopy
Manufacturer Standard Lead Time18 weeks
Order Code3889352
Product RangeHigh Voltage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,571.760 (CNY8,556.0888) |
| 5+ | CNY6,668.030 (CNY7,534.8739) |
| 10+ | CNY5,583.550 (CNY6,309.4115) |
| 25+ | CNY5,041.300 (CNY5,696.669) |
| 50+ | CNY4,947.320 (CNY5,590.4716) |
| 100+ | CNY4,853.330 (CNY5,484.2629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,571.76 (CNY8,556.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF37-56PCopy
Manufacturer Standard Lead Time18 weeks
Order Code3889352
Product RangeHigh Voltage Series
Technical Datasheet
Product RangeHigh Voltage Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Insert Arrangement37-56
Connector Body MaterialAluminum Body
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
High Voltage Series
Insert Arrangement
37-56
Contact Plating
-
Equivalent Military Specification
MIL-DTL-38999 Series
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512
