Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF25-56PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889349
Product RangeHigh Voltage Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,795.480 (CNY6,548.8924) |
| 5+ | CNY5,686.180 (CNY6,425.3834) |
| 10+ | CNY5,576.880 (CNY6,301.8744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,795.48 (CNY6,548.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF25-56PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889349
Product RangeHigh Voltage Series
Technical Datasheet
Product RangeHigh Voltage Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
High Voltage Series
Connector Body Material
Aluminum Body
Contact Material
-
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-38999 Series
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179172
