Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF19-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889344
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,943.240 (CNY4,455.8612) |
| 5+ | CNY3,869.280 (CNY4,372.2864) |
| 10+ | CNY3,795.320 (CNY4,288.7116) |
| 25+ | CNY3,721.360 (CNY4,205.1368) |
| 50+ | CNY3,647.400 (CNY4,121.562) |
| 100+ | CNY3,573.440 (CNY4,037.9872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,943.24 (CNY4,455.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV06RF19-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889344
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
