Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF37-57RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889341
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,569.280 (CNY5,163.2864) |
| 5+ | CNY4,483.240 (CNY5,066.0612) |
| 10+ | CNY4,397.190 (CNY4,968.8247) |
| 25+ | CNY4,311.140 (CNY4,871.5882) |
| 50+ | CNY4,225.090 (CNY4,774.3517) |
| 100+ | CNY4,139.040 (CNY4,677.1152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,569.28 (CNY5,163.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF37-57RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889341
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Electroless Nickel
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512
