Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF25-56RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889337
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,161.400 (CNY4,702.382) |
| 5+ | CNY4,083.040 (CNY4,613.8352) |
| 10+ | CNY4,004.670 (CNY4,525.2771) |
| 25+ | CNY3,926.310 (CNY4,436.7303) |
| 50+ | CNY3,847.940 (CNY4,348.1722) |
| 100+ | CNY3,769.570 (CNY4,259.6141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,161.40 (CNY4,702.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF25-56RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889337
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement25-56
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Plating-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
25-56
Connector Body Plating
Electroless Nickel
Insert Rotation
N
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175226
