Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF25-56PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889335
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,212.550 (CNY4,760.1815) |
| 5+ | CNY4,133.230 (CNY4,670.5499) |
| 10+ | CNY4,053.900 (CNY4,580.907) |
| 25+ | CNY3,974.570 (CNY4,491.2641) |
| 50+ | CNY3,895.240 (CNY4,401.6212) |
| 100+ | CNY3,815.910 (CNY4,311.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,212.55 (CNY4,760.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF25-56PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889335
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Insert Arrangement25-56
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
25-56
Connector Body Plating
Electroless Nickel
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
