Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF23-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889333
Product RangeHigh Voltage Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,464.170 (CNY6,174.5121) |
| 5+ | CNY4,813.070 (CNY5,438.7691) |
| 10+ | CNY4,031.740 (CNY4,555.8662) |
| 25+ | CNY3,641.080 (CNY4,114.4204) |
| 50+ | CNY3,380.640 (CNY3,820.1232) |
| 100+ | CNY3,353.110 (CNY3,789.0143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,464.17 (CNY6,174.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF23-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889333
Product RangeHigh Voltage Series
Technical Datasheet
Product RangeHigh Voltage Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Contact Material-
Insert RotationN
Technical Specifications
Product Range
High Voltage Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584237
