Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF19-59RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889332
Product RangeHigh Voltage Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,771.250 (CNY4,261.5125) |
| 5+ | CNY3,700.100 (CNY4,181.113) |
| 10+ | CNY3,628.950 (CNY4,100.7135) |
| 25+ | CNY3,557.800 (CNY4,020.314) |
| 50+ | CNY3,486.650 (CNY3,939.9145) |
| 100+ | CNY3,415.500 (CNY3,859.515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,771.25 (CNY4,261.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF19-59RCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889332
Product RangeHigh Voltage Series
Technical Datasheet
Product RangeHigh Voltage Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement19-59
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
High Voltage Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Plating
-
Equivalent Military Specification
MIL-DTL-38999 Series
Insert Arrangement
19-59
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813
