Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF19-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889331
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,986.550 (CNY3,374.8015) |
| 5+ | CNY2,931.110 (CNY3,312.1543) |
| 10+ | CNY2,875.660 (CNY3,249.4958) |
| 25+ | CNY2,820.210 (CNY3,186.8373) |
| 50+ | CNY2,812.980 (CNY3,178.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,986.55 (CNY3,374.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF19-59PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3889331
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement19-59
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
19-59
Connector Body Plating
Electroless Nickel
Service Class
General Duty
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906
