Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF15-58PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4703802
Product RangeHV Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,125.590 (CNY3,531.9167) |
| 5+ | CNY2,904.960 (CNY3,282.6048) |
| 10+ | CNY2,684.330 (CNY3,033.2929) |
| 25+ | CNY2,544.530 (CNY2,875.3189) |
| 50+ | CNY2,497.260 (CNY2,821.9038) |
| 100+ | CNY2,449.980 (CNY2,768.4774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,125.59 (CNY3,531.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF15-58PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4703802
Product RangeHV Series
Technical Datasheet
Product RangeHV Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
HV Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
