Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF13-54PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4703800
Product RangeHV Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,866.890 (CNY3,239.5857) |
| 5+ | CNY2,664.400 (CNY3,010.772) |
| 10+ | CNY2,461.910 (CNY2,781.9583) |
| 25+ | CNY2,318.290 (CNY2,619.6677) |
| 50+ | CNY2,275.220 (CNY2,570.9986) |
| 100+ | CNY2,232.140 (CNY2,522.3182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,866.89 (CNY3,239.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHV00RF13-54PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4703800
Product RangeHV Series
Technical Datasheet
Product RangeHV Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
HV Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
General Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033158
