Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YF35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638632
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,178.470 (CNY1,331.6711) |
| 5+ | CNY1,139.800 (CNY1,287.974) |
| 10+ | CNY1,101.130 (CNY1,244.2769) |
| 25+ | CNY1,079.110 (CNY1,219.3943) |
| 50+ | CNY1,057.090 (CNY1,194.5117) |
| 100+ | CNY1,035.070 (CNY1,169.6291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,178.47 (CNY1,331.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YF35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638632
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement19-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Solder Pin
Insert Arrangement
19-35
Connector Body Plating
Passivated
Circular Connector Shell Style
Weld Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
