Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YC35PACopy
Manufacturer Standard Lead Time26 weeks
Order Code4154559
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY786.980 (CNY889.2874) |
| 5+ | CNY747.500 (CNY844.675) |
| 10+ | CNY708.020 (CNY800.0626) |
| 25+ | CNY693.860 (CNY784.0618) |
| 50+ | CNY679.700 (CNY768.061) |
| 100+ | CNY665.540 (CNY752.0602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY786.98 (CNY889.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YC35PACopy
Manufacturer Standard Lead Time26 weeks
Order Code4154559
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Insert RotationA
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
A
Circular Connector Shell Style
Weld Mount Receptacle
Insert Arrangement
13-35
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
