Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YB98PACopy
Manufacturer Standard Lead Time20 weeks
Order Code4154558
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.400 (CNY798.232) |
| 5+ | CNY667.750 (CNY754.5575) |
| 10+ | CNY634.290 (CNY716.7477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY706.40 (CNY798.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YB98PACopy
Manufacturer Standard Lead Time20 weeks
Order Code4154558
Technical Datasheet
Circular Connector Shell StyleWeld Mount Receptacle
Coupling StyleThreaded
Insert Arrangement11-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Insert RotationA
Technical Specifications
Circular Connector Shell Style
Weld Mount Receptacle
Insert Arrangement
11-98
Connector Body Plating
Passivated
Insert Rotation
A
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029974
