Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YB35PACopy
Manufacturer Standard Lead Time22 weeks
Order Code4154557
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.850 (CNY730.9405) |
| 5+ | CNY609.100 (CNY688.283) |
| 10+ | CNY571.350 (CNY645.6255) |
| 25+ | CNY559.930 (CNY632.7209) |
| 50+ | CNY548.500 (CNY619.805) |
| 100+ | CNY537.070 (CNY606.8891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.85 (CNY730.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27YB35PACopy
Manufacturer Standard Lead Time22 weeks
Order Code4154557
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
No. of Contacts13Contacts
Connector Body PlatingPassivated
Contact PlatingGold
Insert RotationA
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
13Contacts
Contact Plating
Gold
Service Class
Hermetic
Circular Connector Shell Style
Weld Mount Receptacle
Connector Body Plating
Passivated
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029774
