Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NH35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638623
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,406.980 (CNY2,719.8874) |
| 5+ | CNY2,226.660 (CNY2,516.1258) |
| 10+ | CNY2,046.330 (CNY2,312.3529) |
| 25+ | CNY1,918.400 (CNY2,167.792) |
| 50+ | CNY1,880.040 (CNY2,124.4452) |
| 100+ | CNY1,841.670 (CNY2,081.0871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,406.98 (CNY2,719.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NH35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638623
Technical Datasheet
Circular Connector Shell StyleWeld Mount Receptacle
Circular Connector Contact TypeSolder Pin
Insert Arrangement23-35
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Weld Mount Receptacle
Insert Arrangement
23-35
Contact Material
Ferrous Alloy
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
