Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NF35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638622
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,235.030 (CNY1,395.5839) |
| 5+ | CNY1,197.050 (CNY1,352.6665) |
| 10+ | CNY1,159.070 (CNY1,309.7491) |
| 25+ | CNY1,135.890 (CNY1,283.5557) |
| 50+ | CNY1,112.710 (CNY1,257.3623) |
| 100+ | CNY1,089.530 (CNY1,231.1689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,235.03 (CNY1,395.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NF35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638622
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
Insert Arrangement19-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
19-35
Contact Material
Ferrous Alloy
Circular Connector Shell Style
Weld Mount Receptacle
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
