Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27ND35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638620
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY854.070 (CNY965.0991) |
| 5+ | CNY814.200 (CNY920.046) |
| 10+ | CNY774.330 (CNY874.9929) |
| 25+ | CNY758.850 (CNY857.5005) |
| 50+ | CNY743.360 (CNY839.9968) |
| 100+ | CNY727.880 (CNY822.5044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY854.07 (CNY965.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27ND35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638620
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
Insert Arrangement15-35
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
15-35
Contact Plating
Gold
Circular Connector Shell Style
Weld Mount Receptacle
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
