Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NC35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638619
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.710 (CNY754.5123) |
| 5+ | CNY629.640 (CNY711.4932) |
| 10+ | CNY591.560 (CNY668.4628) |
| 25+ | CNY579.730 (CNY655.0949) |
| 50+ | CNY567.900 (CNY641.727) |
| 100+ | CNY556.070 (CNY628.3591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.71 (CNY754.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NC35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638619
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWeld Mount Receptacle
No. of Contacts22Contacts
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
22Contacts
Insert Arrangement
13-35
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Weld Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036542
