Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NB98PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638964
Product RangeD38999/27 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY752.540 (CNY850.3702) |
| 5+ | CNY737.490 (CNY833.3637) |
| 10+ | CNY722.440 (CNY816.3572) |
| 25+ | CNY707.390 (CNY799.3507) |
| 50+ | CNY692.340 (CNY782.3442) |
| 100+ | CNY677.290 (CNY765.3377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY752.54 (CNY850.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NB98PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638964
Product RangeD38999/27 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/27 Series
Coupling StyleThreaded
Insert Arrangement11-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
Product Range
D38999/27 Series
Insert Arrangement
11-98
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
