Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NB35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638618
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.790 (CNY620.1327) |
| 5+ | CNY513.060 (CNY579.7578) |
| 10+ | CNY477.320 (CNY539.3716) |
| 25+ | CNY467.780 (CNY528.5914) |
| 50+ | CNY458.230 (CNY517.7999) |
| 100+ | CNY448.690 (CNY507.0197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY548.79 (CNY620.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NB35PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638618
Technical Datasheet
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Service ClassHermetic
Technical Specifications
Circular Connector Contact Type
Solder Pin
Insert Arrangement
11-35
Contact Material
Ferrous Alloy
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
