Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NA98PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638617
Product RangeD38999/27 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.940 (CNY442.8922) |
| 5+ | CNY362.530 (CNY409.6589) |
| 10+ | CNY333.120 (CNY376.4256) |
| 25+ | CNY326.460 (CNY368.8998) |
| 50+ | CNY319.800 (CNY361.374) |
| 100+ | CNY313.140 (CNY353.8482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.94 (CNY442.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NA98PNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3638617
Product RangeD38999/27 Series
Technical Datasheet
Product RangeD38999/27 Series
Circular Connector Shell StyleWeld Mount Receptacle
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Insert RotationN
Technical Specifications
Product Range
D38999/27 Series
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Circular Connector Shell Style
Weld Mount Receptacle
Insert Arrangement
9-98
Connector Body Plating
Nickel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
