Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NA35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638616
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY779.980 (CNY881.3774) |
| 5+ | CNY721.500 (CNY815.295) |
| 10+ | CNY663.020 (CNY749.2126) |
| 25+ | CNY621.530 (CNY702.3289) |
| 50+ | CNY591.910 (CNY668.8583) |
| 100+ | CNY563.700 (CNY636.981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY779.98 (CNY881.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NA35PNCopy
Manufacturer Standard Lead Time22 weeks
Order Code3638616
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Contact MaterialFerrous Alloy
Insert RotationN
Service ClassHermetic
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Coupling Style
Threaded
Contact Material
Ferrous Alloy
Service Class
Hermetic
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
