Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WG41PN.Copy
Order Code4263768
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,707.180 (CNY3,059.1134) |
| 5+ | CNY2,508.180 (CNY2,834.2434) |
| 10+ | CNY2,309.180 (CNY2,609.3734) |
| 25+ | CNY2,178.330 (CNY2,461.5129) |
| 50+ | CNY2,135.790 (CNY2,413.4427) |
| 100+ | CNY2,093.240 (CNY2,365.3612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,707.18 (CNY3,059.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WG41PN.Copy
Order Code4263768
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Insert Arrangement21-41
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
21-41
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
