Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WE99PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4263767
Product RangeDS38999/26 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,218.770 (CNY2,507.2101) |
| 5+ | CNY2,056.480 (CNY2,323.8224) |
| 10+ | CNY1,894.180 (CNY2,140.4234) |
| 25+ | CNY1,779.060 (CNY2,010.3378) |
| 50+ | CNY1,744.540 (CNY1,971.3302) |
| 100+ | CNY1,710.020 (CNY1,932.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,218.77 (CNY2,507.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WE99PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code4263767
Product RangeDS38999/26 Series
Technical Datasheet
Product RangeDS38999/26 Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement17-99
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Product Range
DS38999/26 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
17-99
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
