Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WD97SNCopy
Order Code2708647
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.220 (CNY1,013.8586) |
| 5+ | CNY833.750 (CNY942.1375) |
| 10+ | CNY770.270 (CNY870.4051) |
| 25+ | CNY725.240 (CNY819.5212) |
| 50+ | CNY693.070 (CNY783.1691) |
| 100+ | CNY662.440 (CNY748.5572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY897.22 (CNY1,013.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WD97SNCopy
Order Code2708647
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Plating
Gold
Circular Connector Contact Type
Crimp Socket
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
