Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WD15PNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2708646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,395.330 (CNY2,706.7229) |
| 5+ | CNY2,219.040 (CNY2,507.5152) |
| 10+ | CNY2,042.750 (CNY2,308.3075) |
| 25+ | CNY1,917.720 (CNY2,167.0236) |
| 50+ | CNY1,880.220 (CNY2,124.6486) |
| 100+ | CNY1,842.720 (CNY2,082.2736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,395.33 (CNY2,706.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WD15PNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2708646
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement15-15
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
15-15
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
