Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC35PNCopy
Manufacturer Standard Lead Time5 weeks
Order Code1886847
Your Part Number
119 In Stock
300 more incoming. You can reserve stock now
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.400 (CNY514.602) |
| 5+ | CNY421.230 (CNY475.9899) |
| 10+ | CNY387.050 (CNY437.3665) |
| 25+ | CNY362.830 (CNY409.9979) |
| 50+ | CNY345.520 (CNY390.4376) |
| 100+ | CNY329.050 (CNY371.8265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.40 (CNY514.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC35PNCopy
Manufacturer Standard Lead Time5 weeks
Order Code1886847
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
Circular Connector Shell Style
Straight Plug
Insert Arrangement
13-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Alternatives for D38999/26WC35PN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
