Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC35PBCopy
Order Code4180750
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,581.190 (CNY1,786.7447) |
| 5+ | CNY1,462.690 (CNY1,652.8397) |
| 10+ | CNY1,344.190 (CNY1,518.9347) |
| 25+ | CNY1,260.140 (CNY1,423.9582) |
| 50+ | CNY1,206.310 (CNY1,363.1303) |
| 100+ | CNY1,182.190 (CNY1,335.8747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,581.19 (CNY1,786.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26WC35PBCopy
Order Code4180750
Technical Datasheet
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassCorrosion Resistant, EMI
Technical Specifications
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Insert Arrangement
13-35
Contact Material
Copper Alloy
Insert Rotation
B
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
