Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26SD35PN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2708642
Product RangeDS38999/26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,313.130 (CNY1,483.8369) |
| 5+ | CNY1,241.310 (CNY1,402.6803) |
| 10+ | CNY1,158.600 (CNY1,309.218) |
| 25+ | CNY1,147.360 (CNY1,296.5168) |
| 50+ | CNY1,095.930 (CNY1,238.4009) |
| 100+ | CNY1,028.050 (CNY1,161.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,313.13 (CNY1,483.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26SD35PN.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2708642
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Product Range
DS38999/26 Series
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279418
