Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26SA98PN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2708634
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,281.890 (CNY1,448.5357) |
| 5+ | CNY1,128.370 (CNY1,275.0581) |
| 10+ | CNY944.130 (CNY1,066.8669) |
| 25+ | CNY852.010 (CNY962.7713) |
| 50+ | CNY836.050 (CNY944.7365) |
| 100+ | CNY820.080 (CNY926.6904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,281.89 (CNY1,448.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26SA98PN.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2708634
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Service Class
EMI
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-98
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
