Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26ME6SNCopy
Order Code3955519
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,486.730 (CNY1,680.0049) |
| 5+ | CNY1,381.840 (CNY1,561.4792) |
| 10+ | CNY1,276.950 (CNY1,442.9535) |
| 25+ | CNY1,202.560 (CNY1,358.8928) |
| 50+ | CNY1,149.400 (CNY1,298.822) |
| 100+ | CNY1,146.540 (CNY1,295.5902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,486.73 (CNY1,680.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26ME6SNCopy
Order Code3955519
Technical Datasheet
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-6
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
17-6
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
