Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26ME26PN.Copy
Order Code3955517
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,298.100 (CNY1,466.853) |
| 5+ | CNY1,264.980 (CNY1,429.4274) |
| 10+ | CNY1,231.860 (CNY1,392.0018) |
| 25+ | CNY1,229.890 (CNY1,389.7757) |
| 50+ | CNY1,207.100 (CNY1,364.023) |
| 100+ | CNY1,185.300 (CNY1,339.389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,298.10 (CNY1,466.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26ME26PN.Copy
Order Code3955517
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement17-26
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
17-26
Contact Plating
Gold
Service Class
General Duty
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
