Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MD97SNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4073598
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.630 (CNY1,835.8319) |
| 5+ | CNY1,510.090 (CNY1,706.4017) |
| 10+ | CNY1,395.550 (CNY1,576.9715) |
| 25+ | CNY1,314.300 (CNY1,485.159) |
| 50+ | CNY1,262.310 (CNY1,426.4103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,624.63 (CNY1,835.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MD97SNCopy
Manufacturer Standard Lead Time16 weeks
Order Code4073598
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement15-97
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
15-97
Contact Material
Copper Alloy
Insert Rotation
N
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
General Duty
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
