Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MC98SN.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.890 (CNY1,418.0257) |
| 5+ | CNY1,166.170 (CNY1,317.7721) |
| 10+ | CNY1,077.450 (CNY1,217.5185) |
| 25+ | CNY1,014.540 (CNY1,146.4302) |
| 50+ | CNY969.590 (CNY1,095.6367) |
| 100+ | CNY951.630 (CNY1,075.3419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.89 (CNY1,418.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MC98SN.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954892
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
N
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
General Duty
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
