Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MB35SN.Copy
Order Code4065047
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,222.800 (CNY1,381.764) |
| 5+ | CNY1,135.840 (CNY1,283.4992) |
| 10+ | CNY1,048.870 (CNY1,185.2231) |
| 25+ | CNY987.200 (CNY1,115.536) |
| 50+ | CNY943.150 (CNY1,065.7595) |
| 100+ | CNY925.550 (CNY1,045.8715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,222.80 (CNY1,381.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26MB35SN.Copy
Order Code4065047
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Service Class
General Duty
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
